TE Connectivity 1422002-8 technical specifications.
| Coil Power | 150mW |
| Coil Resistance | 41R |
| Coil Type | Bipolar |
| Contact Material | Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 0.386inch |
| Length | 0.571inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Box |
| Power Consumption | 140mW |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 0.0988oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1422002-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.