
DPDT signal relay with 2A current rating and 220V DC contact voltage. Features a 12VDC coil with 200mW coil power and 720 Ohm resistance. Gold-plated contacts ensure reliable switching, with a life expectancy of 1 million hours. Operates within a -40°C to 85°C temperature range and mounts via SMD/SMT termination.
TE Connectivity 1422006-4 technical specifications.
| Actuating System | DC |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Current Rating | 2A |
| Depth | 7.2mm |
| ELV | Compliant |
| Height | 9.9mm |
| Length | 14.6mm |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Contacts | 2 |
| Operate Time | 4ms |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Throw Configuration | DPDT |
| Weight | 0.0988oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1422006-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
