
TE Connectivity 1422006-5 technical specifications.
| Coil Resistance | 45R |
| Coil Voltage (AC) | 3V |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| ELV | Compliant |
| Length | 14.6mm |
| Max Current Rating | 2A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1422006-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.