SPDT signal relay with a 5VDC coil voltage, 1A contact current rating, and gold-plated contacts. Features a 390 Ohm coil resistance, 12.8mA coil current, and 100mW coil power. Surface mount termination with dimensions of 13.4mm length, 10.9mm width, and 8.2mm height. Operate and release times are 2ms, with a maximum operating temperature of 85°C. RoHS and ELV compliant, packaged in tape and reel.
TE Connectivity 1422015-6 technical specifications.
| Actuating System | DC |
| Coil Current | 12.8mA |
| Coil Power | 100mW |
| Coil Resistance | 390R |
| Coil Type | Bipolar |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 150V |
| ELV | Compliant |
| Height | 8mm |
| Length | 13.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 2ms |
| Package Quantity | 480 |
| Packaging | Tape and Reel |
| Power Consumption | 150mW |
| Relay Type | Relay |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | V23026, AXICOM |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| Weight | 0.0705oz |
| Width | 0.307inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1422015-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.