TE Connectivity 1422015-9 technical specifications.
| Actuating System | DC |
| Coil Power | 112mW |
| Coil Resistance | 1.015kR |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 150V |
| ELV | Compliant |
| Height | 8mm |
| Length | 13.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 2ms |
| Packaging | Tape and Reel |
| Power Consumption | 150mW |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| Weight | 0.0705oz |
| Width | 0.307inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1422015-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.