SPDT signal relay with a 24VDC coil voltage and 1.25A contact current rating. Features gold-plated silver contacts, 125V AC contact voltage rating, and through-hole termination. Operates across a -40°C to 85°C temperature range. Coil specifications include 18.75mA current, 262mW power, and 1.28kR resistance. Dimensions are 15.49mm x 10.5mm x 11.5mm. RoHS and ELV compliant.
TE Connectivity 1422028-6 technical specifications.
| Actuating System | DC |
| Coil Current | 18.75mA |
| Coil Power | 262mW |
| Coil Resistance | 1.28kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1.25A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 125V |
| Depth | 10.5mm |
| ELV | Compliant |
| Height | 11.5mm |
| Length | 0.606inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Power Consumption | 450mW |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 0.141oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1422028-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.