SPDT power relay featuring a 12V DC coil with 17.2mA coil current and 450mW coil power. This through-hole mount relay offers a 3A contact current rating with silver contacts and plating, suitable for 125V AC contact voltage. Operating within a -40°C to 85°C temperature range, it boasts a 7ms operate time and 5ms release time, with RoHS and ELV compliance.
TE Connectivity 1422037-2 technical specifications.
| Actuating System | DC |
| Coil Current | 17.2mA |
| Coil Power | 450mW |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Voltage Rating (AC) | 125V |
| Current Rating | 3A |
| Depth | 10.5mm |
| ELV | Compliant |
| Height | 11.5mm |
| Lead Free | Lead Free |
| Length | 0.606inch |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 7ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | Relay |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | V23101, AXICOM |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| Weight | 0.141oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1422037-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.