TE Connectivity 1423034-1 technical specifications.
| Actuator Type | Toggle |
| Circuit Function | SERIES TRIP |
| Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | W9 |
| Termination | Stud |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1423034-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.