TE Connectivity 1423151-8 technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Depth | 38.6mm |
| ELV | Non-Compliant |
| Length | 63.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Circular |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1423151-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.