
TE Connectivity 1423156-2 technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Socketable |
| Operate Time | 18ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | GP, AGASTAT |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1423156-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
