TE Connectivity 1423159-9 technical specifications.
| Coil Voltage (DC) | 48V |
| Length | 114.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1423159-9 to view detailed technical specifications.
No datasheet is available for this part.