TE Connectivity 1423166-2 technical specifications.
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 10A |
| Depth | 65.3mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 114.8mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1423166-2 to view detailed technical specifications.
No datasheet is available for this part.