TE Connectivity 1423173-6 technical specifications.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 125V |
| Maximum AC Switching Voltage | 120V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 1DC|10ACA |
| Time Range | 0.2s to 2s |
| Timing Adjustment Method | Knob |
| Mounting | Plate Mount |
| Termination Style | Screw Terminal |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1423173-6 to view detailed technical specifications.
No datasheet is available for this part.