TE Connectivity 1423174-3 technical specifications.
| Coil Voltage (AC) | 120V |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 120V |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1423174-3 to view detailed technical specifications.
No datasheet is available for this part.