
TE Connectivity 1423254-6 technical specifications.
| Package/Case | 120 |
| Coil Current | 57mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Depth | 82.55mm |
| Length | 96.52mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Chassis Mount, Flanges |
| Number of Poles | 3 |
| Package Quantity | 9 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Contactor |
| Series | P40 |
| Termination | Screw |
| Throw Configuration | 3PST, SPDT |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1423254-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
