TE Connectivity 1423318-2 technical specifications.
| Coil Resistance | 850R |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 45.24mm |
| Length | 61.11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Circular |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1423318-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.