TE Connectivity 1423371-1 technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1423371-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.