TE Connectivity 1423440-1 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 1A |
| Number of Poles | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1423440-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.