TE Connectivity 1423470-1 technical specifications.
| Actuating System | DC |
| Coil Power | 1.5W |
| Coil Resistance | 100kR |
| Contact Current Rating | 20A |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 35.7mm |
| Length | 50mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 92g |
| Width | 1.531inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1423470-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.