TE Connectivity 1423673-9 technical specifications.
| Current Rating | 6A |
| Mount | Panel |
| Number of Poles | 1 |
| Panel Thickness | 2.9972mm |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1423673-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.