TE Connectivity 1423797-1 technical specifications.
| Package/Case | 120 |
| Coil Current | 24mA |
| Coil Resistance | 1.7kR |
| Coil Voltage (AC) | 120V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1423797-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.