TE Connectivity 1423891-1 technical specifications.
| Contact Material | Silver, Cadmium |
| Length | 32.51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1423891-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.