TE Connectivity 1423918-2 technical specifications.
| Coil Current | 286mA |
| Coil Resistance | 84R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 25A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | 3PST |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1423918-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.