TE Connectivity 1432726-1 technical specifications.
| Coil Current | 97.5mA |
| Coil Power | 1.17W |
| Coil Resistance | 123R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Brackets |
| Number of Contacts | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1432726-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.