Automotive power relay featuring a Single Pole Single Throw (SPST) configuration with a 40A current rating and 30A contact current rating. Operates with a 12VDC coil voltage, drawing 133mA coil current and consuming 1.6W of power. Offers a chassis or panel mount via a socket with plug termination. Designed for general-purpose use, it boasts a fast 8ms operate time and 5ms release time, with a contact material of tin and silver.
TE Connectivity 1432772-1 technical specifications.
| Coil Current | 133mA |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Current Rating | 40A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel |
| Mounting Style | SOCKET |
| Operate Time | 8ms |
| Packaging | Bulk |
| Power Consumption | 1.6W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | VF4 |
| Termination | Plug |
| Throw Configuration | SPST, DPDT |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1432772-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.