
SPDT Power Relay with 12VDC coil voltage and 151mA coil current. Features a 30A contact current rating with Tin, Silver, and Brass contact material. Operates within a temperature range of -40°C to 85°C, with a 10ms operate time and 13ms release time. Socketable mounting with through-hole termination.
TE Connectivity 1432786-1 technical specifications.
| Coil Current | 151mA |
| Coil Resistance | 79.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver, Brass |
| Current Rating | 30A |
| Depth | 26.5mm |
| Lead Free | Lead Free |
| Length | 26.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 7.8V |
| Mount | Socketable, Through Hole, Socket, Plug-In |
| Mounting Style | SOCKET |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Operate Time | 10ms |
| Orientation | Straight |
| Packaging | Bulk |
| Power Consumption | 1.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 13ms |
| Series | VF4 |
| Termination | Plug |
| Throw Configuration | SPDT, DPDT |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1432786-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
