
SPDT power relay with a 30A contact current rating and 40A general current rating. Features a 12V DC coil voltage, 133.3mA coil current, and 90 Ohm coil resistance. Contact material is Tin/Silver. Mounting options include chassis mount, flanges, plug-in, and panel via socket. Operate time is 8ms, release time is 5ms. Dimensions are 31.6mm length, 26.5mm width, and 24.5mm height.
TE Connectivity 1432791-1 technical specifications.
| Package/Case | 120 |
| Coil Current | 133.3mA |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Current Rating | 40A |
| Depth | 26.5mm |
| Height | 24.5mm |
| Lead Free | Lead Free |
| Length | 31.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Flanges, Plug-In, Panel |
| Mounting Style | SOCKET |
| Operate Time | 8ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | VF4 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| DC Rated Voltage | 14V |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1432791-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
