
SPDT, 1 Form C electromechanical relay with a 30A contact current rating and 40A general current rating. Features a 12VDC coil voltage, 151mA coil current, 1.8W coil power, and 79.5 Ohm coil resistance. Contact material is Tin/Silver, with a DC rated voltage of 14V. Operates within a temperature range of -40°C to 85°C, with operate and release times of 10ms and 13ms respectively. Mounting options include socketable, chassis mount, and panel mount.
TE Connectivity 1432792-1 technical specifications.
| Coil Current | 151mA |
| Coil Power | 1.8W |
| Coil Resistance | 79.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Current Rating | 40A |
| Depth | 31.6mm |
| Height | 24.5mm |
| Lead Free | Lead Free |
| Length | 26.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Chassis Mount, Panel |
| Mounting Style | SOCKET |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Automotive |
| Release Time | 13ms |
| RoHS Compliant | Yes |
| Series | VF4 |
| Termination | Plug |
| Throw Configuration | SPDT, DPDT |
| DC Rated Voltage | 14V |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1432792-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
