Automotive power relay featuring a Single Pole Double Throw (SPDT) configuration. This general-purpose relay operates on a 24 VDC coil voltage with a coil current of 66.7mA and 360 Ohms resistance. It offers a contact current rating of 30A and a general current rating of 40A, with contacts made from Tin and Silver. Mounting is socketable via plug-in terminals, and the relay has an operate time of 10ms and a release time of 13ms. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
TE Connectivity 1432795-1 technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Current Rating | 40A |
| Depth | 26.5mm |
| Height | 24.5mm |
| Lead Free | Lead Free |
| Length | 26.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Plug-In, Socket |
| Mounting Style | SOCKET |
| Operate Time | 10ms |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 13ms |
| RoHS Compliant | Yes |
| Series | VF4 |
| Termination | Plug |
| Throw Configuration | SPDT, DPDT |
| DC Rated Voltage | 14V |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1432795-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.