
SPDT Power Relay with a 24VDC coil voltage and 360 Ohm coil resistance, featuring a 30A contact current rating and Tin/Silver contact material. This general-purpose, non-latching electromechanical relay offers a 14V DC rated voltage and operates within a temperature range of -40°C to 85°C. Designed for plug-in and chassis mounting via a socket, it boasts an 8ms operate time and 5ms release time. The relay has dimensions of 26.5x26.5x24.5mm and is lead-free.
TE Connectivity 1432797-1 technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Current Rating | 30A |
| Depth | 26.5mm |
| Height | 26.5mm |
| Lead Free | Lead Free |
| Length | 26.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Plug-In, Panel |
| Mounting Style | SOCKET |
| Operate Time | 8ms |
| Package Quantity | 400 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | VF4 |
| Termination | Plug |
| Throw Configuration | SPDT, DPDT |
| DC Rated Voltage | 14V |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1432797-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
