
Automotive power relay featuring a 12V DC non-latching coil with 133mA coil current and 1.6W coil power. Offers a 40A contact current rating with tin and silver contact material, and a maximum current rating of 90A. Designed for through-hole mounting via socket, with SPST throw configuration and PC pin termination. Operates within a temperature range of -40°C to 85°C, with an 8ms operate time and 5ms release time.
TE Connectivity 1432867-1 technical specifications.
| Coil Current | 133mA |
| Coil Power | 1.6W |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Tin, Silver |
| Height | 24.5mm |
| Lead Free | Lead Free |
| Max Current Rating | 90A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Operate Time | 8ms |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Automotive |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | VF4 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1432867-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.