
General purpose electromechanical relay featuring SPDT contact configuration and a 12V DC coil voltage. Offers a 40A contact current rating with tin/silver contact material. Designed for through-hole or plug-in mounting with PC pin termination. Operates within a temperature range of -40°C to 85°C, with operate and release times of 8ms and 5ms respectively.
TE Connectivity 1432869-1 technical specifications.
| Coil Current | 133.3mA |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Tin, Silver |
| Depth | 26.5mm |
| Height | 24.5mm |
| Lead Free | Lead Free |
| Length | 26.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole, Plug-In |
| Number of Poles | 1 |
| Operate Time | 8ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | VF4 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1432869-1 to view detailed technical specifications.
No datasheet is available for this part.
