
SPDT automotive power relay with a 40A contact current rating and a maximum current rating of 90A. Features a 6V DC non-latching coil with 1.6W power consumption, 267mA coil current, and 22.5Ω coil resistance. Offers a 5ms release time and 8ms operate time. Contact material is Tin, Silver. Mounts via socketable, chassis mount, or plug-in termination. Operating temperature range is -40°C to 85°C.
TE Connectivity 1432873-1 technical specifications.
| Coil Current | 267mA |
| Coil Power | 1.6W |
| Coil Resistance | 22.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 40A |
| Contact Material | Tin, Silver |
| Height | 24.5mm |
| Lead Free | Lead Free |
| Max Current Rating | 90A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Socketable, Chassis Mount, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 8ms |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Automotive |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | VF4 |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1432873-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
