
SPDT power relay featuring a 40A contact current rating with Tin/Silver contacts. Operates with a 24VDC coil voltage, 75mA coil current, and 1.8W coil power. Offers a 10ms operate time and 13ms release time. Designed for socketable or chassis mounting with plug termination. Suitable for automotive applications, operating within a -40°C to 85°C temperature range.
TE Connectivity 1432875-1 technical specifications.
| Package/Case | 317 |
| Coil Current | 75mA |
| Coil Power | 1.8W |
| Coil Resistance | 317.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 40A |
| Contact Material | Tin, Silver |
| Height | 24.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Chassis Mount |
| Mounting Style | SOCKET |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Automotive |
| Release Time | 13ms |
| RoHS Compliant | Yes |
| Series | VF4 |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1432875-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.