
SPDT General Purpose Electromechanical Relay with a 35A contact current rating and a 90A maximum current rating. Features a 24V DC coil voltage, 1.6W coil power, and 66.7mA coil current. Designed for automotive applications with tin/silver contacts, socketable mounting, and plug termination. Operates within a -40°C to 85°C temperature range, offering 10ms operate time and 13ms release time. RoHS compliant and lead-free.
TE Connectivity 1432876-1 technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 1.6W |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 35A |
| Contact Material | Tin, Silver |
| Height | 24.5mm |
| Lead Free | Lead Free |
| Length | 26.5mm |
| Max Current Rating | 90A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Socketable, Chassis Mount, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Automotive |
| Release Time | 13ms |
| RoHS Compliant | Yes |
| Series | VF4 |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1432876-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
