TE Connectivity 1432886-1 technical specifications.
| Contact Material | Silver |
| Current Rating | 30A |
| ELV | Compliant |
| Height | 25.4mm |
| Length | 23mm |
| Max Operating Temperature | 125°C |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | Plug |
| Weight | 16g |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1432886-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.