TE Connectivity 1437473-1 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 75 |
| Relay Type | Integrated |
| Series | VTM-1, AGASTAT |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437473-1 to view detailed technical specifications.
No datasheet is available for this part.