TE Connectivity 1437566-7 technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Silver |
| Current Rating | 1A |
| Material | Steel |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 25V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JLS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437566-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.