
Tactile switch featuring a white, round acetal plunger with a 0.287-inch actuator length. This SPST (Single Pole Single Throw) On-Mom switch offers a 1A current rating with copper alloy contacts plated in copper and silver. Designed for through-hole mounting with PC pin termination, it operates within a temperature range of -30°C to 85°C and has a mechanical life of 10,000 cycles. Rated for 25V DC, this RoHS and ELV compliant component is supplied in loose pieces.
TE Connectivity 1437566-9 technical specifications.
| Actuator Length | 0.287inch |
| Actuator Material | Acetal |
| Actuator Type | Round, Button |
| Color | White |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Silver |
| Current Rating | 1A |
| ELV | Compliant |
| Material | Steel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 25V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JLS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437566-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.