TE Connectivity 1437567-3 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3mm |
| Actuator Material | Polyester |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1437567-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.