
TE Connectivity 1437607-1 technical specifications.
| Contact Material | Gold |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437607-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.