TE Connectivity 1437626-7 technical specifications.
| Color | Black |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Switch Type | Toggle |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1437626-7 to view detailed technical specifications.
No datasheet is available for this part.