TE Connectivity 1437626-8 technical specifications.
| Color | Red |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Switch Type | Toggle |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1437626-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.