General purpose signal relay featuring a 12V DC non-latching coil with 45mA coil current, 600mW coil power, and 270 Ohm coil resistance. This electromechanical relay offers a 10A contact current rating with silver contacts and a 240V AC contact voltage rating. Designed for PCB termination with a through-hole mount, it boasts a 20ms operate time and 8ms release time, operating within a -30°C to 70°C temperature range.
TE Connectivity 1440001-4 technical specifications.
| Coil Current | 45mA |
| Coil Power | 600mW |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Height | 0.811inch |
| Length | 1.15inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1000 |
| Packaging | Box |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | OMIT, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1440001-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.