General purpose power relay featuring a 5V DC non-latching coil with 106.4mA coil current, 540mW coil power, and 47 Ohm coil resistance. Contact rating of 16A with Tin, Silver contact material. Through-hole mount with PCB termination, SPST throw configuration, and 20ms operate time, 8ms release time. Operating temperature range from -30°C to 70°C.
TE Connectivity 1440002-5 technical specifications.
| Coil Current | 106.4mA |
| Coil Power | 540mW |
| Coil Resistance | 47R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| ELV | Compliant |
| Height | 20.6mm |
| Length | 29.21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1000 |
| Packaging | Box |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | OZ, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1440002-5 to view detailed technical specifications.
No datasheet is available for this part.