12VDC SPST General Purpose Signal Relay in a DIP package, featuring a 16A contact current rating at 240VAC with Tin/Silver contacts. This non-latching electromechanical relay offers a 20ms operate time and 8ms release time, with a coil power of 600mW and 44.4mA coil current. Designed for PCB termination and through-hole mounting, it operates within a -30°C to 70°C temperature range and is RoHS compliant.
TE Connectivity 1440002-8 technical specifications.
| Package/Case | DIP |
| Coil Current | 44.4mA |
| Coil Power | 600mW |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 240V |
| Depth | 12.8mm |
| Height | 0.811inch |
| Length | 1.15inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Box |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | OZ, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1440002-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.