
4-position, 2-row shrouded header receptacle with 2.54mm pitch. Features female bronze contacts with tin plating, rated for 1A current and 30V voltage. Designed for right-angle cable mounting with Insulation Displacement Termination (IDT) for 26AWG wire. Operating temperature range from -55°C to 105°C. Housing is blue with a depth of 6.48mm and length of 9.14mm.
TE Connectivity 1445359-4 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 6.48mm |
| Gender | Female |
| Housing Color | Blue |
| Length | 9.14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 248 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | MTA-50 |
| Termination | IDT |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445359-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
