
TE Connectivity 1461012-1 technical specifications.
| Coil Current | 44.44mA |
| Coil Resistance | 270R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 5A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1461012-1 to view detailed technical specifications.
No datasheet is available for this part.