SPDT general purpose electromechanical relay with a 16A contact current rating and 250V AC contact voltage rating. Features a 5V DC coil voltage, 600mW coil power, and 108mA coil current. Operates with a 20ms operate time and 8ms release time. Through-hole mount termination for PCB applications, with a temperature range of -30°C to 70°C.
TE Connectivity 1461022-6 technical specifications.
| Coil Current | 108mA |
| Coil Power | 600mW |
| Coil Resistance | 48.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| ELV | Non-Compliant |
| Height | 0.811inch |
| Length | 1.15inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1000 |
| Packaging | Box |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | OMIH, OEG |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1461022-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.