TE Connectivity 1461022-8 technical specifications.
| Coil Power | 720mW |
| Coil Resistance | 50R |
| Contact Current Rating | 16A |
| ELV | Non-Compliant |
| Height | 20.6mm |
| Length | 29.21mm |
| Max Operating Temperature | 60°C |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | PCB |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1461022-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.